- RS Stock No.:
- 671-1490
- Mfr. Part No.:
- 74AC138SC
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (In a Pack of 5)
HK$7.046
units | Per unit | Per Pack* |
5 - 20 | HK$7.046 | HK$35.23 |
25 - 95 | HK$6.87 | HK$34.35 |
100 - 245 | HK$6.70 | HK$33.50 |
250 - 495 | HK$6.532 | HK$32.66 |
500 + | HK$6.37 | HK$31.85 |
*price indicative |
- RS Stock No.:
- 671-1490
- Mfr. Part No.:
- 74AC138SC
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
Product Details
74AC Family, Fairchild Semiconductor
Advanced CMOS Logic
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 and 2 to 6
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AC Family
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Supply Voltage | 6 V |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Minimum Operating Supply Voltage | 2 V |