Okdo HDMI to DisplayPortPVC Cable, 1080, 1.5m
- RS Stock No.:
- 240-0004
- Mfr. Part No.:
- DPPH-1.5
- Manufacturer:
- Okdo
View all DisplayPort Cables
Discontinued product
- RS Stock No.:
- 240-0004
- Mfr. Part No.:
- DPPH-1.5
- Manufacturer:
- Okdo
- COO (Country of Origin):
- CN
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Okdo DP to HDMI Cable has 30AWG conductor. The jackel has 6 mm diameter and gold plated plug. It has withstanding voltage 300Vdc.
Insulation resistance 5Mohm 300VDC
DP cable 5P+4C
DP cable 5P+4C
Specifications
Attribute | Value |
Connector 1 | HDMI |
Connector 2 | DisplayPort |
DisplayPort Version | 1.4 |
Length | 1.5m |
Maximum Resolution | 1080 |
Outer Sheath Material | PVC |
Sheath Colour | Black |
Standards Met | RoHS Compliant |
Voltage Rating | 300 V |
Version | 1.4 |
Discontinued product