TE Connectivity 2 Way Surface Mount DIP Switch SPST, Raised Actuator
- RS Stock No.:
- 223-3961
- Mfr. Part No.:
- EDS02SGNNTR04Q
- Manufacturer:
- TE Connectivity
Bulk discount available
Subtotal (1 unit)**
HK$13.40
1661 In stock for delivery within 3 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over HK$250.00
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | HK$13.40 |
10 - 24 | HK$13.10 |
25 - 49 | HK$12.60 |
50 - 99 | HK$12.30 |
100 + | HK$11.90 |
**price indicative
- RS Stock No.:
- 223-3961
- Mfr. Part No.:
- EDS02SGNNTR04Q
- Manufacturer:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 2 | |
Mounting Type | Surface Mount | |
Contact Material | Au over Nickel Plated, Cu Alloy | |
Contact Configuration | SPST | |
Actuator Type | Raised | |
Contact Current Rating | 25 @ 24 mA @ V dc | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 2 | ||
Mounting Type Surface Mount | ||
Contact Material Au over Nickel Plated, Cu Alloy | ||
Contact Configuration SPST | ||
Actuator Type Raised | ||
Contact Current Rating 25 @ 24 mA @ V dc | ||
Related links
- TE Connectivity 2 Way Surface Mount DIP Switch SPST, Raised Actuator
- TE Connectivity 1 Way Surface Mount DIP Switch SPST, Raised Actuator
- TE Connectivity 5 Way Surface Mount DIP Switch SPST, Raised Actuator
- TE Connectivity 4 Way Surface Mount DIP Switch SPST, Raised Actuator
- TE Connectivity 6 Way Surface Mount DIP Switch SPST, Raised Actuator
- TE Connectivity 7 Way Surface Mount DIP Switch SPST, Raised Actuator
- Apem 2 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- Wurth Elektronik 2 Way Surface Mount DIP Switch SPST, Raised Actuator