Sola 2000VA DIN Rail Mount Transformer, 200 → 600V ac Primary, 110 → 240V ac Secondary
- RS Stock No.:
- 890-8659
- Mfr. Part No.:
- CE2000MH
- Manufacturer:
- Sola
View all DIN Rail Transformers
On back order for despatch 19/07/2022, delivery within 3 working days
Price Each
HK$10,946.16
units | Per unit |
1 + | HK$10,946.16 |
- RS Stock No.:
- 890-8659
- Mfr. Part No.:
- CE2000MH
- Manufacturer:
- Sola
- COO (Country of Origin):
- US
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
SolaHD International Series Control Transformers
Standards
Specifications
Attribute | Value |
Primary Voltage Rating | 200 → 600V ac |
Secondary Voltage Rating | 110 → 240V ac |
Power Rating | 2000VA |
Mounting Type | Panel |
Dimensions | 162.1 x 196.9 x 143mm |
Minimum Operating Frequency | 50Hz |
Maximum Operating Frequency | 60Hz |