- RS Stock No.:
- 885-6479
- Mfr. Part No.:
- 3032091
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 885-6479
- Mfr. Part No.:
- 3032091
- Manufacturer:
- Phoenix Contact
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GR
Product Details
The Phoenix Contact N disconnect terminal block has screw connection and blue in colour.
Number of levels: 1
Screw thread: M3
Screw thread: M3
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | Single |
Series | UKN 10 BU |
Termination Method | Screw |
Voltage Rating | 400 V |
Current Rating | 57A |
Model Number | UKN 10 BU |