- RS Stock No.:
- 824-0010
- Mfr. Part No.:
- PSI 6/10 SW -1165140000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 824-0010
- Mfr. Part No.:
- PSI 6/10 SW -1165140000
- Manufacturer:
- Weidmuller
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PSI Fuse Terminals
P-series (PSI) fuse terminal.
Rated cross-section: 10 mm²
Push-in connection
Push-in connection
P Series
Specifications
Attribute | Value |
---|---|
Colour | Black |
Number of Levels | Single |
American Wire Gauge | 16 → 8AWG |
Series | P |
Termination Method | Push In |
Fused | Yes |
Voltage Rating | 250 V |
Current Rating | 10A |
Pitch | 12.2mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +120°C |