- RS Stock No.:
- 267-0336
- Mfr. Part No.:
- 57.570.0155.0
- Manufacturer:
- Wieland
- RS Stock No.:
- 267-0336
- Mfr. Part No.:
- 57.570.0155.0
- Manufacturer:
- Wieland
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
High current connections
Series of large connections for DIN rails compatible with cables measuring between 6 mm2 and 70 mm2, with a nominal current of up to 192 A.
All connections consist of a spring system designed to eliminate vibrations from the terminals.
Compatible with all types of DIN rail.
The hexagonal head bolts on the 35-mm2 connections allow for particularly high tightening torques.
All connections are protected in accordance with the requirements of standard VBG4.
The earth and feed-through connections measuring between 35 and 70 mm2 are entirely encased, negating the need for end plates.
Insulating material conforms to flammability rating UL 94-VO.
Turned brass/copper conductive bar and galvanised chrome-plated steel tightening clamps for optimal conductivity and resistance.
All connections consist of a spring system designed to eliminate vibrations from the terminals.
Compatible with all types of DIN rail.
The hexagonal head bolts on the 35-mm2 connections allow for particularly high tightening torques.
All connections are protected in accordance with the requirements of standard VBG4.
The earth and feed-through connections measuring between 35 and 70 mm2 are entirely encased, negating the need for end plates.
Insulating material conforms to flammability rating UL 94-VO.
Turned brass/copper conductive bar and galvanised chrome-plated steel tightening clamps for optimal conductivity and resistance.
Approvals
UL and CSA
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | Single |
Series | WKN |
Termination Method | Screw |
Cable CSA | 70mm² |
Current Rating | 192A |
Voltage Rating | 1 kV |
Pitch | 24mm |
Maximum Operating Temperature | +120°C |
Hazardous Area Certification | ATEX |
Standards Met | CSA, CSA Ex, GL, VDE |