Phoenix Contact 3260145 AGK 10 Series DIN Rail Terminal Block Grey, 0.5mm², 16 mm², 1-Level, Push-in, IECEx/ATEX
- RS Stock No.:
- 216-3851
- Distrelec Article No.:
- 304-32-378
- Mfr. Part No.:
- 3260145
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
HK$330.20
FREE delivery for orders over HK$250.00
In Stock
- 70 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | HK$33.02 | HK$330.20 |
*price indicative
- RS Stock No.:
- 216-3851
- Distrelec Article No.:
- 304-32-378
- Mfr. Part No.:
- 3260145
- Manufacturer:
- Phoenix Contact
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | DIN Rail Terminal Block | |
| Colour | Grey | |
| Sub Type | Pick-Off | |
| Number of Levels | 1 | |
| Series | AGK 10 | |
| Voltage | 1500V | |
| Minimum Wire Size AWG | 8AWG | |
| Cable CSA | 0.5, 16mm² | |
| Fused | No | |
| Maximum Wire Size AWG | 20AWG | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Push-in | |
| Terminal Block Current | 57A | |
| Hazardous Area Certification | IECEx/ATEX | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | ATEX, CSA, cUL, cULus, EAC, IECEX, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type DIN Rail Terminal Block | ||
Colour Grey | ||
Sub Type Pick-Off | ||
Number of Levels 1 | ||
Series AGK 10 | ||
Voltage 1500V | ||
Minimum Wire Size AWG 8AWG | ||
Cable CSA 0.5, 16mm² | ||
Fused No | ||
Maximum Wire Size AWG 20AWG | ||
Minimum Operating Temperature -60°C | ||
Termination Type Push-in | ||
Terminal Block Current 57A | ||
Hazardous Area Certification IECEx/ATEX | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals ATEX, CSA, cUL, cULus, EAC, IECEX, UL | ||
- COO (Country of Origin):
- PL
The Phoenix pick off terminal block with 0.5-16 mm² cross section. It has PA as insulating material and grey in colour. The block has push in connection.
Degree of pollution 3
Overvoltage category III
Insulating material group I
Related links
- Phoenix Contact 3260148 AGK 10 Series DIN Rail Terminal Block Blue 16 mm² Push-in, IECEx/ATEX
- Phoenix Contact 3260154 AGK 10 Series Non-Fuse DIN Rail Terminal Black 16 mm² Push-in IECEx
- Phoenix Contact 3070354 USST 10 Series Feed Through Terminal Block Grey 16 mm² Screw
- Phoenix Contact 0309109 URTK/S-BEN 10 Series Disconnect Terminal Block Grey 16 mm² Screw
- Phoenix Contact 3212120 PT 10 Series Feed Through Terminal Block Grey 16 mm² Push-in ATEX
- Phoenix Contact 3044160 UT 10 Series Feed Through Terminal Block Grey 16 mm² Screw, IECEx/ATEX
- Phoenix Contact 1054163 UT 10 Series Feed Through Terminal Block Grey 16 mm² Screw IECEx
- Phoenix Contact 3003567 UKKB Series Feed Through Terminal Block Grey 16 mm² Screw