WAGO 280 Series End & Intermediate Plate for Use with 280 Series Terminal Blocks
- RS Stock No.:
- 247-5873
- Mfr. Part No.:
- 280-315
- Manufacturer:
- WAGO
Subtotal (1 pack of 100 units)*
HK$1,110.00
FREE delivery for orders over HK$250.00
Temporarily out of stock
- 500 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | HK$11.10 | HK$1,110.00 |
*price indicative
- RS Stock No.:
- 247-5873
- Mfr. Part No.:
- 280-315
- Manufacturer:
- WAGO
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Accessory Type | End & Intermediate Plate | |
| Product Type | End & Intermediate Plate | |
| Series | 280 | |
| For Use With | 280 Series Terminal Blocks | |
| Colour | Orange | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Accessory Type End & Intermediate Plate | ||
Product Type End & Intermediate Plate | ||
Series 280 | ||
For Use With 280 Series Terminal Blocks | ||
Colour Orange | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
WAGO End and Intermediate Plate, Orange, For use with 280 Series Terminal Blocks - 280-315
This digital counter by Omron is designed for precision in counting applications. It operates with a supply voltage ranging from 12V to 48V DC and 24V AC, making it versatile for various settings. With a six-digit display and user-friendly LCD interface, this tachometer counter seamlessly integrates into industrial environments to monitor frequencies effectively. It features a screw connection for easy installation and has a compact depth of 59mm, suitable for tight spaces.
Features & Benefits
• Flammability class UL94 V0 for fire safety
• Operating temperature range of -60 to +105°C
• Lightweight design at just 3.9g for easy handling
• Ideal for mounting terminal blocks securely
Applications
• Used for securing terminal connections in electrical panels
• Suitable for applications in automation systems
• Facilitates effective wiring in mechanical installations
• Compatible with various terminal block configurations
• Designed for reliable performance in harsh environments
What is the insulation material used in this product?
The insulation material is polyamide (PA66).
Will it fit with standard terminal block systems?
Yes, it is compatible with the 280 Series terminal blocks.
Does it comply with environmental safety standards?
Yes, it is RoHS compliant with no exemptions.
Related links
- WAGO 280 Series End & Intermediate Plate for Use with 280 Series Terminal Blocks
- WAGO 280 Series End & Intermediate Plate for Use with Rail Mount Terminal Blocks
- WAGO 280 Series End & Intermediate Plate for Use with 280 Series Disconnect Terminal Blocks
- WAGO 280 Series End & Intermediate Plate for Use with Quadruple Deck Terminal Blocks
- WAGO 280 Series End & Intermediate Plate for Use with Triple Deck Terminal Blocks
- WAGO 280 Series Separator for Use with 280 Series Terminal Blocks
- WAGO 280 Series Adjacent Jumper for Use with 280 Series Terminal Blocks
- WAGO 280 Series End & Intermediate Plate