- RS Stock No.:
- 203-3174
- Mfr. Part No.:
- 8WA1885
- Manufacturer:
- Siemens
Discontinued product
Alternative
Siemens 8WH Series Jumper Bar for Use with DIN Rail Terminal Blocks
HK$9.649
Each (In a Pack of 10)
RS Stock No.: 211-9171
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-3174
- Mfr. Part No.:
- 8WA1885
- Manufacturer:
- Siemens
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens Link rail for 2 terminals with size 6mm contact spacing.
Screwable mounting type
3g net weight
3g net weight
Specifications
Attribute | Value |
---|---|
Accessory Type | Jumper Bar |
Series | 8WA |
For Use With | 2 Terminals |