TE Connectivity 56509 120 Way 2.54 mm Pitch, Type Board, Type Board-to-Board, Type Through Hole, 3 Row Male, Straight
- RS Stock No.:
- 796-012
- Mfr. Part No.:
- 5650910-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 box of 25 units)*
HK$2,287.52
FREE delivery for orders over HK$250.00
New product - Preorder today
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | HK$2,287.52 | HK$91.501 |
*price indicative
- RS Stock No.:
- 796-012
- Mfr. Part No.:
- 5650910-5
- Manufacturer:
- TE Connectivity
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Plug | |
| Number of Contacts | 120 | |
| Current | 1.5A | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 250V ac | |
| Row Loading | A, B, C | |
| Sub Type | Board-to-Board | |
| Termination Type | Through Hole | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Contact Material | Copper Alloy | |
| Series | 56509 | |
| Housing Material | Glass Filled Polymer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Plug | ||
Number of Contacts 120 | ||
Current 1.5A | ||
Number of Rows 3 | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 250V ac | ||
Row Loading A, B, C | ||
Sub Type Board-to-Board | ||
Termination Type Through Hole | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Contact Material Copper Alloy | ||
Series 56509 | ||
Housing Material Glass Filled Polymer | ||
- COO (Country of Origin):
- CN
The TE Connectivity product is a robust plug designed for board-to-board connectivity with 120 positions. Its primary function is to establish reliable connections within printed circuit board systems, ensuring efficient signal transmission in Compact spaces.
Designed with 120 positions for optimal signal management
Utilises a 2.54 mm centreline for compatibility with standard PCB layouts
Constructed in three rows for enhanced density and organisation
Operates efficiently at a voltage of 250 VAC for reliable performance
Features a through-hole solder termination for secure PCB mounting
