TE Connectivity 65086 32 Way 2.54 mm Pitch, Type Board, Type Connector, Type Through Hole, 2 Row Female, Straight
- RS Stock No.:
- 795-634
- Mfr. Part No.:
- 650864-5
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 50 units)*
HK$2,604.66
FREE delivery for orders over HK$250.00
New product - Preorder today
- Shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | HK$2,604.66 | HK$52.093 |
*price indicative
- RS Stock No.:
- 795-634
- Mfr. Part No.:
- 650864-5
- Manufacturer:
- TE Connectivity
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 32 | |
| Product Type | Receptacle | |
| Current | 3A | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Voltage | 250V ac | |
| Row Loading | A, B | |
| Sub Type | Connector | |
| Termination Type | Through Hole | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL | |
| Series | 65086 | |
| Housing Material | Glass Filled Polyester | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 32 | ||
Product Type Receptacle | ||
Current 3A | ||
Number of Rows 2 | ||
Orientation Straight | ||
Connector Gender Female | ||
Voltage 250V ac | ||
Row Loading A, B | ||
Sub Type Connector | ||
Termination Type Through Hole | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL | ||
Series 65086 | ||
Housing Material Glass Filled Polyester | ||
- COO (Country of Origin):
- CN
The TE Connectivity high-performance receptacle designed for board-to-board connections, accommodating 32 positions with a 2.54 mm centreline. This vertical connector is Ideal for Eurocard applications, ensuring reliable circuits on printed circuit boards.
Connector system suitable for board-to-board applications
Features a 2-row layout with 32 positions for Compact design
Constructed from Durable polyester GF housing material
Operating temperature range of -55 to 105 °C for extreme reliability
Termination method includes through hole - press-fit for secure mounting
