TE Connectivity Eurocard 48 Way 2.54 mm Pitch, Type Board, Type Connector, Type Solder Class Class II, 3 Row Male,
- RS Stock No.:
- 787-272
- Mfr. Part No.:
- 2-1393659-6
- Manufacturer:
- TE Connectivity
N
Subtotal (1 tray of 50 units)*
HK$3,096.89
FREE delivery for orders over HK$250.00
New product - Preorder today
- Shipping from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | HK$3,096.89 | HK$61.938 |
*price indicative
- RS Stock No.:
- 787-272
- Mfr. Part No.:
- 2-1393659-6
- Manufacturer:
- TE Connectivity
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 48 | |
| Product Type | Backplane Connector | |
| Current | 1.5A | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 250V | |
| Row Loading | A/B/C | |
| Termination Type | Solder | |
| Sub Type | Connector | |
| Pitch | 2.54mm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Class | Class II | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS Compliant | |
| Contact Material | Phosphor Bronze | |
| Series | Eurocard | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 48 | ||
Product Type Backplane Connector | ||
Current 1.5A | ||
Number of Rows 3 | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 250V | ||
Row Loading A/B/C | ||
Termination Type Solder | ||
Sub Type Connector | ||
Pitch 2.54mm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Class Class II | ||
Contact Gender Male | ||
Standards/Approvals RoHS Compliant | ||
Contact Material Phosphor Bronze | ||
Series Eurocard | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- PL
The TE Connectivity Plug designed for board-to-board connections, featuring 48 positions and a 2.54 mm centreline. Optimised for printed circuit board applications, this vertical connector ensures efficient data and power transfer.
Comprises 48 positions and 3 rows for enhanced connection density
Connects seamlessly to printed circuit boards with a 2.9 mm termination post length
Manufactured from thermoplastic PBT GF for durability and strength
Features a standard mating alignment for ease of installation
Meets industry standards with a UL flammability rating of UL 94V-0
Related links
- TE Connectivity Eurocard 96 Way 2.54 mm Pitch Type PCB Connector 3 Row Male,
- TE Connectivity Eurocard 48 Way 2.54 mm Pitch Type C/2 3 Row Female, Right
- TE Connectivity Eurocard 48 Way 2.54 mm Pitch Type C/2 3 Row Female
- TE Connectivity Eurocard 96 Way 2.54 mm Pitch Type C/2 3 Row Male, Straight
- TE Connectivity Eurocard 48 Way 5.08 mm Pitch Type F 3 Row Male, Right
- TE Connectivity Eurocard 48 Way 2.54 mm Pitch Type C/2 3 Row Male,
- TE Connectivity Eurocard 64 Way 2.54 mm Pitch Type C/2 2 Row Male,
- TE Connectivity Eurocard 96 Way 2.54 mm Pitch Type Socket 3 Row Male, Vertical
