HARTING DIN 41612 96 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder, 3 Row Female, Straight Connector
- RS Stock No.:
- 745-924
- Mfr. Part No.:
- 09032966877
- Manufacturer:
- HARTING
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 bag of 500 units)*
HK$95,137.26
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | HK$95,137.26 | HK$190.275 |
*price indicative
- RS Stock No.:
- 745-924
- Mfr. Part No.:
- 09032966877
- Manufacturer:
- HARTING
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 96 | |
| Product Type | Connector | |
| Current | 2A | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Row Loading | A/B/C | |
| Termination Type | Solder | |
| Sub Type | Connector | |
| Pitch | 2.54mm | |
| Contact Plating | Tin over Nickel | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | DIN 41612 | |
| Maximum Contact Resistance | 20mΩ | |
| Housing Material | Resin | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 96 | ||
Product Type Connector | ||
Current 2A | ||
Number of Rows 3 | ||
Orientation Straight | ||
Connector Gender Female | ||
Row Loading A/B/C | ||
Termination Type Solder | ||
Sub Type Connector | ||
Pitch 2.54mm | ||
Contact Plating Tin over Nickel | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series DIN 41612 | ||
Maximum Contact Resistance 20mΩ | ||
Housing Material Resin | ||
- COO (Country of Origin):
- DE
The HARTING DIN 41612 Type C female connector features straight contacts and utilizes wave soldering termination for motherboard to daughtercard and mezzanine connections. With 96 contacts, it ensures reliable and secure electrical performance. The insert material is thermoplastic resin, glass-fibber filled. The contacts are MADE of copper alloy, with a noble metal over nickel finish on the mating side and tin over nickel on the termination side, ensuring excellent durability and performance.
Features & Benefits
UL 94 V-0 Flammability rating
RoHS compliant
ELV status compliant
IEC 60603-2 standard
Related links
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Angled Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Angled Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Angled Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Straight Connector
