HARTING Har Bus 64 160 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Press-in, 5 Row Female, Straight Connector
- RS Stock No.:
- 745-871
- Mfr. Part No.:
- 02021602804
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 20 units)*
HK$5,680.64
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | HK$5,680.64 | HK$284.032 |
*price indicative
- RS Stock No.:
- 745-871
- Mfr. Part No.:
- 02021602804
- Manufacturer:
- HARTING
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 160 | |
| Current | 1A | |
| Number of Rows | 5 | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Row Loading | A, B, C, D, Z | |
| Sub Type | Connector | |
| Termination Type | Press-in | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL E102079 | |
| Contact Material | Copper Alloy | |
| Series | Har Bus 64 | |
| Maximum Contact Resistance | 30mΩ | |
| Housing Material | Resin | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 160 | ||
Current 1A | ||
Number of Rows 5 | ||
Orientation Straight | ||
Connector Gender Female | ||
Row Loading A, B, C, D, Z | ||
Sub Type Connector | ||
Termination Type Press-in | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL E102079 | ||
Contact Material Copper Alloy | ||
Series Har Bus 64 | ||
Maximum Contact Resistance 30mΩ | ||
Housing Material Resin | ||
- COO (Country of Origin):
- DE
The HARTING har-bus 64 female connector features straight contacts and uses wave soldering termination for motherboard to daughtercard connections. With 160 contacts arranged in 5 rows, it offers reliable and secure connectivity. The termination length is 2.9mm, and it is equipped with a fixing flange for stable PCB mounting. The insert material is thermoplastic resin with glass-fibber reinforcement, colored beige, while the contacts are MADE of copper alloy. The contact surfaces are treated with noble metal over nickel on the mating side and tin over nickel on the termination side, ensuring high durability and reliability.
Features & Benefits
UL 94 V-0 Flammability rating
RoHS compliant
ELV status compliant
IEC 61076-4-113 standard
Related links
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Straight Connector
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Male, Angled Connector
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Male, Angled Connector
- HARTING Har Bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Female, Angled Connector
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type Press-in Straight DIN 41612 Connector
- HARTING har-bus 64 160 Way 2.54 mm Pitch Type Connector 5 Row Male,
