HARTING DIN 41612 96 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Crimp, 3 Row Female, Straight Connector
- RS Stock No.:
- 745-266
- Mfr. Part No.:
- 09030963217
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 150 units)*
HK$10,926.87
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 04 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | HK$10,926.87 | HK$72.846 |
*price indicative
- RS Stock No.:
- 745-266
- Mfr. Part No.:
- 09030963217
- Manufacturer:
- HARTING
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 96 | |
| Current | 2A | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Voltage | 1550Vrms | |
| Connector Gender | Female | |
| Row Loading | A/B/C | |
| Termination Type | Crimp | |
| Sub Type | Connector | |
| Pitch | 2.54mm | |
| Contact Plating | Lead | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 20mΩ | |
| Series | DIN 41612 | |
| Housing Material | Thermoplastic Resin | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 96 | ||
Current 2A | ||
Number of Rows 3 | ||
Orientation Straight | ||
Voltage 1550Vrms | ||
Connector Gender Female | ||
Row Loading A/B/C | ||
Termination Type Crimp | ||
Sub Type Connector | ||
Pitch 2.54mm | ||
Contact Plating Lead | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 20mΩ | ||
Series DIN 41612 | ||
Housing Material Thermoplastic Resin | ||
- COO (Country of Origin):
- DE
The HARTING DIN 41612 female connector is designed for reliable signal transmission in various industrial applications. It features a robust fibreglass thermoplastic resin housing and supports crimp termination for secure connections. With 96 contacts, it ensures efficient connectivity in complex systems.
Features & Benefits
Female connector design ensures compatibility with male counterparts
Crimp termination provides secure and reliable connections
96 contacts support high-density applications
Coding with loss of contacts enhances connection reliability
PCB fixing flange ensures stable mounting
Thermoplastic resin with glass-fibre offers durability and heat resistance
Operating temperature range from -55 °C to 125 °C ensures versatility
Compliance with UL 94 V-0 and RoHS standards ensures safety and environmental responsibility
Applications
Suitable for control panels and switchgear assemblies
Used in industrial automation systems
Applied in electrical distribution systems
Integrated into industrial networking environments
Suitable for process control and instrumentation
What is the current rating for this connector?
The current rating for this connector is 2 A.
Is this connector RoHS compliant?
Yes, this connector is RoHS compliant.
Related links
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight DIN 41612
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Angled Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Angled Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Straight Connector
