HARTING DIN 41612 96 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 3 Row Female, Straight Connector
- RS Stock No.:
- 744-708
- Mfr. Part No.:
- 09032967845
- Manufacturer:
- HARTING
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 bag of 100 units)*
HK$3,277.47
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | HK$3,277.47 | HK$32.775 |
*price indicative
- RS Stock No.:
- 744-708
- Mfr. Part No.:
- 09032967845
- Manufacturer:
- HARTING
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 96 | |
| Number of Rows | 3 | |
| Current | 2A | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Row Loading | A/B/C | |
| Sub Type | Connector | |
| Termination Type | Solder Pin | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Series | DIN 41612 | |
| Maximum Contact Resistance | 20mΩ | |
| Housing Material | Thermoplastic Resin | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 96 | ||
Number of Rows 3 | ||
Current 2A | ||
Orientation Straight | ||
Connector Gender Female | ||
Row Loading A/B/C | ||
Sub Type Connector | ||
Termination Type Solder Pin | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
Series DIN 41612 | ||
Maximum Contact Resistance 20mΩ | ||
Housing Material Thermoplastic Resin | ||
- COO (Country of Origin):
- DE
The HARTING DIN Connector is a reliable female connector designed for efficient signal transmission. It supports a rated current of 2 A and features a robust thermoplastic resin housing. This connector is Ideal for applications requiring high-performance connectivity and durability.
Features & Benefits
Rated current of 2 A ensures reliable power handling
Wave soldering termination enhances connection stability
96 contacts provide extensive connectivity options
Kinked design offers secure PCB mounting
Copper alloy contacts ensure excellent conductivity
Noble metal over Ni plating on mating side enhances corrosion resistance
Thermoplastic resin housing offers durability and heat resistance
Compliant with IEC 60603-2 for standardised performance
Operating temperature range from -55 °C to 125 °C supports diverse environments
Applications
Suitable for control panels and switchgear assemblies
Used in industrial automation systems
Applied in electrical distribution systems
Integrated into industrial networking environments
Suitable for process control and instrumentation
What is the rated current for this product?
The rated current for this connector is 2 A.
Is this product RoHS and REACH compliant?
Yes, this connector is RoHS compliant.
Related links
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Angled Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Angled Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 32 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 48 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- ebm-papst W2S130 Series Axial Fan AC Operation 39W 150 x 55mm
