HARTING DIN 41612 96 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Press-in, 3 Row Male, Straight Connector
- RS Stock No.:
- 741-276
- Mfr. Part No.:
- 09731966904
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
Subtotal (1 bag of 20 units)*
HK$1,385.75
FREE delivery for orders over HK$250.00
- Shipping from 07 September 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | HK$1,385.75 | HK$69.288 |
*price indicative
- RS Stock No.:
- 741-276
- Mfr. Part No.:
- 09731966904
- Manufacturer:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 96 | |
| Number of Rows | 3 | |
| Current | 2A | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Row Loading | A/B/C | |
| Termination Type | Press-in | |
| Sub Type | Connector | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Contact Plating | Gold over Palladium Nickel over Nickel | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | DIN 41612 | |
| Maximum Contact Resistance | 20mΩ | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 96 | ||
Number of Rows 3 | ||
Current 2A | ||
Orientation Straight | ||
Connector Gender Male | ||
Row Loading A/B/C | ||
Termination Type Press-in | ||
Sub Type Connector | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Contact Plating Gold over Palladium Nickel over Nickel | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series DIN 41612 | ||
Maximum Contact Resistance 20mΩ | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
- COO (Country of Origin):
- RO
Features & Benefits
Applications
What type of mounting does this product require?
Is this product RoHS compliant?
Related links
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
