HARTING DIN 41612 48 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 3 Row Male, Angled Connector
- RS Stock No.:
- 740-117
- Mfr. Part No.:
- 09233482921
- Manufacturer:
- HARTING
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 bag of 20 units)*
HK$1,058.46
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | HK$1,058.46 | HK$52.923 |
*price indicative
- RS Stock No.:
- 740-117
- Mfr. Part No.:
- 09233482921
- Manufacturer:
- HARTING
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 48 | |
| Number of Rows | 3 | |
| Current | 2A | |
| Orientation | Angled | |
| Connector Gender | Male | |
| Row Loading | A/B/C | |
| Termination Type | Solder Pin | |
| Sub Type | Connector | |
| Pitch | 2.54mm | |
| Contact Plating | Tin over Nickel | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Contact Resistance | 20mΩ | |
| Series | DIN 41612 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 48 | ||
Number of Rows 3 | ||
Current 2A | ||
Orientation Angled | ||
Connector Gender Male | ||
Row Loading A/B/C | ||
Termination Type Solder Pin | ||
Sub Type Connector | ||
Pitch 2.54mm | ||
Contact Plating Tin over Nickel | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Contact Resistance 20mΩ | ||
Series DIN 41612 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
- COO (Country of Origin):
- DE
The HARTING male connector is designed for PCB mounting and features 48 contacts, making it suitable for various industrial applications. Its robust construction and reliable performance ensure efficient signal transmission in demanding environments.
Features & Benefits
Male connector provides secure and reliable connections
Wave soldering termination allows for efficient assembly processes
Rated current of 2 A supports a wide range of applications
48 contacts enable complex signal routing
Angled orientation optimises space in PCB layouts
Copper alloy contacts ensure excellent conductivity
Au over NiP over Ni plating enhances corrosion resistance
Thermoplastic resin housing is glass-fibre filled for added strength
PCB fixing with fixing flange and snap-in clip simplifies installation
Complies with multiple standards for broad compatibility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Installed in telecommunications and signal transmission systems
Applied in electrical distribution systems
Integrated into industrial networking environments
What is the rated current for this product?
The rated current for this connector is 2 A.
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING DIN 41612 48 Way 2.54 mm Pitch Type Connector 3 Row Male, Angled Connector
- HARTING DIN 41612 48 Way 2.54 mm Pitch Type Connector 3 Row Male, Angled Connector
- HARTING DIN 41612 48 Way 5.08 mm Pitch Type Connector 3 Row Male, Angled Connector
- HARTING DIN 41612 48 Way 2.54 mm Pitch Type Connector 3 Row Female, Angled Connector
- HARTING DIN 41612 48 Way 5.08 mm Pitch Type Connector 3 Row Male, Angled
- HARTING DIN 41612 32 Way 2.54 mm Pitch Type Connector 3 Row Male, Angled Connector
- HARTING DIN 41612 16 Way 2.54 mm Pitch Type Connector 3 Row Male, Angled Connector
- HARTING DIN 41612 30 Way 2.54 mm Pitch Type Connector 3 Row Male, Angled Connector
