HARTING DIN 41612 96 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 3 Row Female, Angled Connector
- RS Stock No.:
- 738-876
- Mfr. Part No.:
- 09734966804
- Manufacturer:
- HARTING
The image is for reference only, please refer to product details and specifications
Subtotal (1 bag of 20 units)*
HK$1,365.84
FREE delivery for orders over HK$250.00
- Shipping from 06 August 2026
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | HK$1,365.84 | HK$68.292 |
*price indicative
- RS Stock No.:
- 738-876
- Mfr. Part No.:
- 09734966804
- Manufacturer:
- HARTING
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 96 | |
| Product Type | Connector | |
| Number of Rows | 3 | |
| Current | 2A | |
| Orientation | Angled | |
| Connector Gender | Female | |
| Row Loading | A/B/C | |
| Sub Type | Connector | |
| Termination Type | Solder Pin | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Contact Plating | Noble Metal over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Series | DIN 41612 | |
| Maximum Contact Resistance | 20mΩ | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 96 | ||
Product Type Connector | ||
Number of Rows 3 | ||
Current 2A | ||
Orientation Angled | ||
Connector Gender Female | ||
Row Loading A/B/C | ||
Sub Type Connector | ||
Termination Type Solder Pin | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Contact Plating Noble Metal over Nickel | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Series DIN 41612 | ||
Maximum Contact Resistance 20mΩ | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
- COO (Country of Origin):
- DE
Features & Benefits
Applications
What type of termination does this connector use?
Is this product RoHS compliant?
Related links
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Angled Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Angled Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Angled Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Angled Connector
- HARTING DIN 41612 48 Way 2.54 mm Pitch Type Connector 3 Row Female, Angled Connector
- HARTING DIN 41612 30 Way 2.54 mm Pitch Type Connector 3 Row Female, Angled Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Straight Connector
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type Connector 3 Row Female, Angled Connector
