HARTING DIN 41612 32 Way 5.08 mm Pitch, Type PCB, Type Connector, Type Crimp, 2 Row Female, Straight Connector
- RS Stock No.:
- 738-780
- Mfr. Part No.:
- 09040323215
- Manufacturer:
- HARTING
N
Subtotal (1 bag of 60 units)*
HK$5,319.92
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | HK$5,319.92 | HK$88.665 |
*price indicative
- RS Stock No.:
- 738-780
- Mfr. Part No.:
- 09040323215
- Manufacturer:
- HARTING
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 32 | |
| Current | 6A | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Voltage | 1550Vrms | |
| Connector Gender | Female | |
| Row Loading | A/C | |
| Termination Type | Crimp | |
| Sub Type | Connector | |
| Pitch | 5.08mm | |
| Contact Plating | Lead | |
| Mount Type | PCB | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Contact Resistance | 20mΩ | |
| Series | DIN 41612 | |
| Housing Material | Thermoplastic Resin | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 32 | ||
Current 6A | ||
Number of Rows 2 | ||
Orientation Straight | ||
Voltage 1550Vrms | ||
Connector Gender Female | ||
Row Loading A/C | ||
Termination Type Crimp | ||
Sub Type Connector | ||
Pitch 5.08mm | ||
Contact Plating Lead | ||
Mount Type PCB | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Contact Resistance 20mΩ | ||
Series DIN 41612 | ||
Housing Material Thermoplastic Resin | ||
- COO (Country of Origin):
- DE
The HARTING DIN 41612 Female Connector is designed for reliable connections in demanding environments. This connector supports a current of 6 A and features 32 contacts for efficient data and power transmission. Its robust construction ensures durability and compliance with multiple international standards.
Features & Benefits
Female connector design ensures secure connections in various applications
Crimp termination allows for easy and reliable wire attachment
Supports up to 6 A, suitable for moderate power applications
Maximum contact resistance of ≤20 mΩ ensures efficient conductivity
Operating temperature range from -55 °C to 125 °C for versatile environmental use
Fibreglass thermoplastic resin housing provides durability and strength
PCB mount with fixing flange offers secure installation
Meets RoHS, UL, and IEC standards for safety and compliance
Applications
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Used in machine tool and motor control systems
Suitable for process control and instrumentation
Integrated into industrial networking environments
What is the rated current for this connector?
The connector supports a current of 6 A.
Does this product meet UL standards?
Yes, it meets UL 1977 ECBT2.E102079 standards.
Related links
- HARTING DIN 41612 32 Way 5.08 mm Pitch Type Connector 2 Row Female, Straight Connector
- HARTING DIN 41612 32 Way 5.08 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 32 Way 5.08 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 32 Way 5.08 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 32 Way 5.08 mm Pitch Type Connector 2 Row Female, Straight Connector
- HARTING DIN 41612 32 Way 5.08 mm Pitch Type Connector 2 Row Female, Straight Connector
- HARTING DIN 41612 16 Way 5.08 mm Pitch Type Connector 2 Row Female, Straight Connector
- HARTING DIN 41612 32 Way 5.08 mm Pitch Type Connector 3 Row Female, Straight Connector
