HARTING DIN 41612 96 Way 2.54 mm Pitch, Type PCB, Type Connector, Type Solder Pin, 3 Row Male, Straight Connector
- RS Stock No.:
- 738-296
- Mfr. Part No.:
- 09031967922
- Manufacturer:
- HARTING
N
The image is for reference only, please refer to product details and specifications
Subtotal (1 bag of 20 units)*
HK$1,154.18
FREE delivery for orders over HK$250.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | HK$1,154.18 | HK$57.709 |
*price indicative
- RS Stock No.:
- 738-296
- Mfr. Part No.:
- 09031967922
- Manufacturer:
- HARTING
Specifications
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 96 | |
| Current | 2A | |
| Number of Rows | 3 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Row Loading | A/B/C | |
| Sub Type | Connector | |
| Termination Type | Solder Pin | |
| Pitch | 2.54mm | |
| Mount Type | PCB | |
| Contact Plating | Tin over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL 94 V-0 | |
| Maximum Contact Resistance | 20mΩ | |
| Series | DIN 41612 | |
| Housing Material | Fibreglass Reinforced Thermoplastic | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 96 | ||
Current 2A | ||
Number of Rows 3 | ||
Orientation Straight | ||
Connector Gender Male | ||
Row Loading A/B/C | ||
Sub Type Connector | ||
Termination Type Solder Pin | ||
Pitch 2.54mm | ||
Mount Type PCB | ||
Contact Plating Tin over Nickel | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL 94 V-0 | ||
Maximum Contact Resistance 20mΩ | ||
Series DIN 41612 | ||
Housing Material Fibreglass Reinforced Thermoplastic | ||
- COO (Country of Origin):
- DE
The HARTING DIN Connector is a robust male connector designed for PCB mounting, offering reliable signal transmission. With a rated current of 2 A and 96 contacts, it ensures efficient connectivity in various industrial applications.
Features & Benefits
Male connector design provides secure and stable connections
Wave soldering termination allows for reliable and efficient assembly
Rated current of 2 A ensures suitable performance for various applications
96 contacts support complex signal transmission needs
Straight orientation facilitates easy integration into PCB layouts
Copper alloy contacts enhance conductivity and durability
Gold over nickel plating on the mating side increases corrosion resistance
Thermoplastic resin housing with glass-fibre filling offers high mechanical strength
Complies with multiple standards, ensuring safety and reliability
Applications
Suitable for control panels and switchgear assemblies
Applied in electrical distribution systems
Used in robotics and automated machinery
Integrated into industrial networking environments
Suitable for process control and instrumentation
What is the rated current for this connector?
The rated current for this connector is 2 A.
Is this connector compliant with RoHS standards?
Yes, this connector is RoHS compliant.
Related links
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Male, Angled Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Straight Connector
- HARTING DIN 41612 96 Way 2.54 mm Pitch Type Connector 3 Row Female, Angled Connector
- HARTING DIN 41612 32 Way 2.54 mm Pitch Type Connector 3 Row Male, Straight Connector
- HARTING DIN 41612 48 Way 2.54 mm Pitch Type Connector 3 Row Male, Straight Connector
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type Connector 3 Row Male, Straight Connector
- HARTING DIN 41612 30 Way 2.54 mm Pitch Type Connector 3 Row Male, Straight Connector
