TE Connectivity Eurocard Type R 96 Way 2.54 mm Pitch, Type Board, Type Connector, Type Press Fit, 3 Row Male, Vertical

N

Subtotal (1 tray of 40 units)*

HK$2,507.16

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +HK$2,507.16HK$62.679

*price indicative

RS Stock No.:
679-488
Mfr. Part No.:
650909-5
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Card Connector

Number of Contacts

96

Current

1.5A

Number of Rows

3

Orientation

Vertical

Voltage

250V

Connector Gender

Male

Row Loading

A/B/C

Sub Type

Connector

Termination Type

Press Fit

Pitch

2.54mm

Contact Plating

Gold

Mount Type

Board

Contact Gender

Male

Standards/Approvals

UL 94V-0

Contact Material

Phosphor Bronze

Series

Eurocard Type R

Housing Material

Glass Filled Polyester

COO (Country of Origin):
CN
The TE Connectivity Eurocard Plug is a board-to-board connector designed for vertical mounting on printed circuit boards. It features 96 positions with a 2.54 mm centerline pitch and a termination post and tail length of 13.23 mm, making it suitable for high-density signal transmission in industrial and computing systems. This connector supports DIN 41612 compatibility and ensures secure mating with corresponding Eurocard receptacles for reliable electrical performance.

96-position layout for dense signal routing

Termination post and tail length of 13.23 mm for extended reach

Designed for board-to-board systems with Eurocard compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy