ERNI DIN 41612 96 Way 2.54 mm Pitch, Type Through Hole, Type C, Type Solder Class Class C2, 3 Row Female, Straight DIN

The image is for reference only, please refer to product details and specifications

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

HK$45.73

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
  • Plus 62 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9HK$45.73
10 - 24HK$42.04
25 +HK$37.91

*price indicative

RS Stock No.:
629-643
Distrelec Article No.:
143-96-443
Mfr. Part No.:
284308-E
Manufacturer:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

96

Product Type

DIN 41612 Connector

Number of Rows

3

Current

2A

Orientation

Straight

Connector Gender

Female

Row Loading

A/B/C

Termination Type

Solder

Sub Type

C

Pitch

2.54mm

Contact Plating

Gold

Mount Type

Through Hole

Class

Class C2

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Standards/Approvals

No

Maximum Contact Resistance

20mΩ

Series

DIN 41612

Housing Material

Polybutylene Terephthalate

COO (Country of Origin):
DE

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy