- RS Stock No.:
- 177-4860
- Mfr. Part No.:
- VPROG-1-S-LQFP48
- Manufacturer:
- FTDI Chip
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 177-4860
- Mfr. Part No.:
- VPROG-1-S-LQFP48
- Manufacturer:
- FTDI Chip
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
VPROG-1 Vinculum Host Controller Programmer
The VPROG-1 can be used to program either individual Vinculum Host Controller devices or Vinculum Host Controller devices on Vinculum VNC1L- 1A evaluation boards.
USB controlled and powered
Quick and easy programming of individual Vinculum host controller devices
Quick and easy programming of VDIP host controller prototyping modules
Quick and easy programming of ganged VPROG-1 (up to 10) programmers
Easy to use VNC_PROG software
Visual indication of programming progress and status using LEDs
Quick and easy programming of individual Vinculum host controller devices
Quick and easy programming of VDIP host controller prototyping modules
Quick and easy programming of ganged VPROG-1 (up to 10) programmers
Easy to use VNC_PROG software
Visual indication of programming progress and status using LEDs
The VPROG-1 programmer requires either a VPROG-1-S-LQFP48 or a VPROG-1-S-ZIF40 adaptor connected to it to allow programming of the Vinculum host controller devices.
VPROG-1-S-LQFP48s Adaptor
This is used to program individual Vinculum host controller devices.
VPROG-1-S-ZIF40 Adaptor
This is used to program Vinculum host controller devices used on the VDIP1 and VDIP2 modules.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 48 |
Mounting Type | Through Hole |
Termination Method | Solder |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |