DB25 Shielded Non-Booted Cable Ass. 3.5m

Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Cinch Connectivity D-Sub Cable Assemblies

Cinch Connectivity range of D-Sub cable assemblies, available in a wide range of configurations to suit a variety of applications.

Specifications
Attribute Value
Connector A Male DB25
Connector B Female DB25
Length 3.1m
Cable Type Series & Parallel Extension
Shielding Shielded
Series 30
Discontinued product
Related Products
Eaton C22 compact push buttons with flying lead ...
Description:
Eaton C22 compact push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. C22 series all-in-one design with integral contact block and operator provides a simple solution for all push button requirements. Available ...
Eaton C22 compact illuminated push buttons with flying ...
Description:
Eaton C22 compact illuminated push buttons with flying lead offers an array of functional, attractive, and ergonomically designed all-in-one push buttons. The complete illuminated push buttons feature LEDs to ensure high-quality brightness and up to 100000 hours of LED illumination. ...
IDEC uses distinguished approach towards the design and ...
Description:
IDEC uses distinguished approach towards the design and manufacturing of its emergency stop switches. IDEC offers variety of E-Stops categorized by various sizes and features which are best suited for your unique project needs. Compact and light-weightfinger-safe screw terminalsEmergency stop ...
Compact and light-weightfinger-safe screw terminalsEmergency stop switches feature ...
Description:
Compact and light-weightfinger-safe screw terminalsEmergency stop switches feature safety lock mechanism, direct opening action, and safe pushbutton design.Separate contact block makes installation and removal easy. Pilot lights feature a large lens for a wide viewing angle.Matted surfaces on the buttons, ...