ROHM, UMA5NTR, Dual PNP Digital Transistor, 100 mA 50 V 2.2 kΩ, Ratio Of 0.047, 5-Pin SOT-353 (SC-88A)

  • RS Stock No. 826-8579
  • Mfr. Part No. UMA5NTR
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Dual Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 2.2 kΩ
Base-Emitter Resistor 47kΩ
Mounting Type Surface Mount
Package Type SOT-353 (SC-88A)
Pin Count 5
Minimum DC Current Gain 80
Transistor Configuration Common Emitter
Maximum Power Dissipation 300 mW
Maximum Emitter Base Voltage 5 V
Typical Resistor Ratio 0.047
Dimensions 2.1 x 1.35 x 0.9mm
Length 2.1mm
Maximum Operating Temperature +150 °C
Height 0.9mm
Width 1.35mm
On back order for despatch 13/03/2020, delivery within 3 working days
Price Each (In a Pack of 75)
HK$ 1.543
(exc. GST)
units
Per unit
Per Pack*
75 - 75
HK$1.543
HK$115.725
150 - 300
HK$1.476
HK$110.70
375 - 675
HK$1.447
HK$108.525
750 - 1425
HK$1.418
HK$106.35
1500 +
HK$1.391
HK$104.325
*price indicative
Packaging Options:
Related Products
The FR5401 Lighweight Pyrovatex overall has replaced the ...
Description:
The FR5401 Lighweight Pyrovatex overall has replaced the previous series FR5055. The new updated design offers you maximum protection against heat and flame with the cotton fabric being Pyrovatex FR treated. Bonus features to the overall are that it has ...
The FR5401 Lighweight Pyrovatex overall has replaced the ...
Description:
The FR5401 Lighweight Pyrovatex overall has replaced the previous series FR5055. The new updated design offers you maximum protection against heat and flame with the cotton fabric being Pyrovatex FR treated. Bonus features to the overall are that it has ...