- RS Stock No.:
- 801-0080
- Mfr. Part No.:
- DTC115EET1G
- Manufacturer:
- ON Semiconductor
The image is for reference only, please refer to product details and specifications
Discontinued product
- RS Stock No.:
- 801-0080
- Mfr. Part No.:
- DTC115EET1G
- Manufacturer:
- ON Semiconductor
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Dual Resistor Digital NPN Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-416 (SC-75) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 6 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Typical Resistor Ratio | 1 |
Typical Input Resistor | 100 kΩ |
Dimensions | 1.65 x 0.9 x 0.8mm |