- RS Stock No.:
- 186-8184
- Mfr. Part No.:
- TIP106G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-8184
- Mfr. Part No.:
- TIP106G
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Darlington Bipolar Power Transistor is designed for general-purpose amplifier and low speed switching applications. The TIP100, TIP101, TIP102 (NPN), TIP105, TIP106, TIP107 (PNP) are complementary devices.
High DC Current Gain - hFE = 2500 (typ) @ IC = 4.0 mAdc
Collector-Emitter Sustaining Voltage--@ 30 mAdc, VCEO(sus) = 60 Vdc (Min)-TIP100, TIP105, VCEO(sus) = 80 Vdc (Min)-TIP101, TIP106, VCEO(sus) = 100 Vdc (Min)-TIP102, TIP107
Low Collector-Emitter Saturation Voltage, VCE(sat) = 2.0 Vdc (Max) @ IC= 3.0 Adc, VCE(sat)= 2.5 Vdc (Max) @ IC= 8.0 Adc
Monolithic Construction with Built-In Base-Emitter Shunt Resistors
TO-220 AB Compact Package
Pb-Free Packages are Available
Collector-Emitter Sustaining Voltage--@ 30 mAdc, VCEO(sus) = 60 Vdc (Min)-TIP100, TIP105, VCEO(sus) = 80 Vdc (Min)-TIP101, TIP106, VCEO(sus) = 100 Vdc (Min)-TIP102, TIP107
Low Collector-Emitter Saturation Voltage, VCE(sat) = 2.0 Vdc (Max) @ IC= 3.0 Adc, VCE(sat)= 2.5 Vdc (Max) @ IC= 8.0 Adc
Monolithic Construction with Built-In Base-Emitter Shunt Resistors
TO-220 AB Compact Package
Pb-Free Packages are Available
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | 80 V dc |
Package Type | TO-220 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 80 W |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V dc |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 10.53 x 4.83 x 15.75mm |