- RS Stock No.:
- 186-7984
- Mfr. Part No.:
- BD678G
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7984
- Mfr. Part No.:
- BD678G
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
This series of plastic, medium-power PNP Darlington transistors can be used as output devices in complementary general-purpose amplifier applications.
High DC Current Gain - hFE = 750 (Min) @ IC = 1.5 and 2.0 Adc
Monolithic Construction
BD676, 676A, 678, 678A, 680, 680A, 682 are complementary with BD675, 675A, 677, 677A, 679, 679A, 681
BD 678, 678A, 680, 680A are equivalent to MJE 700, 701, 702, 703
Pb-Free Packages are Available
Monolithic Construction
BD676, 676A, 678, 678A, 680, 680A, 682 are complementary with BD675, 675A, 677, 677A, 679, 679A, 681
BD 678, 678A, 680, 680A are equivalent to MJE 700, 701, 702, 703
Pb-Free Packages are Available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum Collector Emitter Voltage | -60 V |
Package Type | TO-225 |
Mounting Type | Through Hole |
Maximum Power Dissipation | 40 W |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V dc |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Maximum Operating Temperature | +150 °C |
Dimensions | 7.8 x 3 x 11.1mm |