- RS Stock No.:
- 186-7348
- Mfr. Part No.:
- 2SK3746-1E
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 186-7348
- Mfr. Part No.:
- 2SK3746-1E
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- KR
Product Details
2SK3746 is an N-Channel Power MOSFET, 1500V, 2A, 13Ω, TO-3P-3L for High Speed Switching application.
Low ON-resistance, Low input capacitance,Ultra high-speed switching.
High reliability by Adoption of HVP process.
Avalanche resistance guarantee.
High reliability by Adoption of HVP process.
Avalanche resistance guarantee.
Specifications
Attribute | Value |
---|---|
Package Type | TO |
Mounting Type | Through Hole |
Maximum Power Dissipation | 110 W |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Dimensions | 15.6 x 4.8 x 19.9mm |
Maximum Operating Temperature | +150 °C |