ROHM, UMG9NTR, Dual NPN Digital Transistor, 100 mA 10 kΩ, Ratio Of 1, 5-Pin SOT-353

  • RS Stock No. 183-5383
  • Mfr. Part No. UMG9NTR
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.

Ultra-compact complex digital transistor
Built-In Biasing Resistors
Potential divider type
Small Surface Mount Package
Pb Free

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA
Typical Input Resistor 10 kΩ
Base-Emitter Resistor 10kΩ
Mounting Type Surface Mount
Package Type SOT-353
Pin Count 5
Minimum DC Current Gain 30
Transistor Configuration Common Emitter
Maximum Power Dissipation 150 mW
Typical Resistor Ratio 1
Configuration Dual
Height 0.9mm
Dimensions 2.1 x 1.35 x 0.9mm
Width 1.35mm
Maximum Operating Temperature 150 °C
Length 2.1mm
100 In stock for delivery within 3 working days
Price Each (In a Pack of 100)
HK$ 1.049
(exc. GST)
units
Per unit
Per Pack*
100 - 400
HK$1.049
HK$104.90
500 - 1900
HK$0.953
HK$95.30
2000 +
HK$0.858
HK$85.80
*price indicative
Packaging Options: