Standard Digital Transistors

  • RS Stock No. 183-4959
  • Mfr. Part No. EMB75T2R
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Transistor elements are independent, eliminating interface.
Mounting cost and area can be cut in half.
Lead Free

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 2
Maximum Continuous Collector Current -100 mA
Typical Input Resistor 4.7 kΩ
Base-Emitter Resistor 47kΩ
Mounting Type Surface Mount
Package Type SOT-563
Pin Count 5
Minimum DC Current Gain 80
Maximum Power Dissipation 150 mW
Transistor Configuration Complex
Typical Resistor Ratio 10
Configuration Dual
Width 1.3mm
Length 1.7mm
Height 0.45mm
Dimensions 1.7 x 1.3 x 0.45mm
Maximum Operating Temperature +150 °C
160 In stock for delivery within 3 working days
Price Each (In a Pack of 160)
HK$ 0.572
(exc. GST)
units
Per unit
Per Pack*
160 - 640
HK$0.572
HK$91.52
800 - 3040
HK$0.508
HK$81.28
3200 +
HK$0.445
HK$71.20
*price indicative
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...