Standard Digital Transistors

  • RS Stock No. 183-4818
  • Mfr. Part No. DTC124XMT2L
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Typical Input Resistor 22 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 47kΩ
Package Type SOT-723
Pin Count 3
Minimum DC Current Gain 68
Maximum Power Dissipation 150 mW
Transistor Configuration Single
Typical Resistor Ratio 2.1
Configuration Single
Length 1.3mm
Maximum Operating Temperature +150 °C
Width 0.9mm
Height 0.45mm
Dimensions 1.3 x 0.9 x 0.45mm
400 In stock for delivery within 3 working days
Price Each (In a Pack of 200)
HK$ 0.381
(exc. GST)
units
Per unit
Per Pack*
200 - 800
HK$0.381
HK$76.20
1000 - 3800
HK$0.318
HK$63.60
4000 +
HK$0.254
HK$50.80
*price indicative
Packaging Options:
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...