ROHM, DTC643TUT106 NPN Digital Transistor, 600 mA 20 V Ratio Of 4.7 kΩ, 3-Pin SC-85

  • RS Stock No. 183-4689
  • Mfr. Part No. DTC643TUT106
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 600 mA
Maximum Collector Emitter Voltage 20 V
Typical Input Resistor 4.7 kΩ
Mounting Type Surface Mount
Package Type SC-85
Pin Count 3
Minimum DC Current Gain 820
Transistor Configuration Single
Maximum Power Dissipation 200 mW
Maximum Collector Emitter Saturation Voltage 150 mV
Maximum Emitter Base Voltage 12 V
Configuration Single
Maximum Operating Temperature +150 °C
Height 0.8mm
Dimensions 2 x 1.25 x 0.8mm
Length 2mm
Width 1.25mm
On back order for despatch 28/01/2020, delivery within 3 working days
Price Each (On a Reel of 3000)
HK$ 0.635
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$0.635
HK$1,905.00
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...