Standard Digital Transistors

  • RS Stock No. 183-4688
  • Mfr. Part No. DTC144WUAT106
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Standard digital transistor
Built-In Biasing Resistors
Small Surface Mount Package
Pb Free

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Typical Input Resistor 47 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 22kΩ
Package Type SOT-323
Pin Count 3
Minimum DC Current Gain 56
Transistor Configuration Single
Maximum Power Dissipation 200 mW
Typical Resistor Ratio 0.47
Configuration Single
Maximum Operating Temperature +150 °C
Height 0.9mm
Dimensions 2.1 x 1.35 x 0.9mm
Length 2.1mm
Width 1.35mm
On back order for despatch 21/04/2020, delivery within 3 working days
Price Each (On a Reel of 3000)
HK$ 0.254
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$0.254
HK$762.00
*price indicative
Related Products
Series of standard combination spanners with 15° angleVariable ...
Description:
Series of standard combination spanners with 15° angleVariable handle cross-section provides better grip and stability for added comfortImproved accessibility thanks to unobstructed viewOptimised open-end / handle geometry for greater accessibilitySatin chrome finish12-point OGV profile for a high torque without ...
Bahco non-sparking combination spanner provides grip and applies ...
Description:
Bahco non-sparking combination spanner provides grip and applies torque to various objects usually nuts and bolts. It also prevents them from turning. Combination wrench, both ends fit the same size of bolts and nutsMaterial: Aluminium BronzeNon-sparkingDie-forgedProduced according to DIN 3113. ...
Manufactured from chrome vanadium steel with chrome finish ...
Description:
Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom ...
RS Pro Combination Spanner is a tool suitable ...
Description:
RS Pro Combination Spanner is a tool suitable for professionals and enthusiast. RS Pro spanners are manufactured with a quality in mind and made from a chrome-vanadium steel to ensure a long service. Spanners comprising of a ring style spanner ...