- RS Stock No.:
- 179-1017
- Mfr. Part No.:
- PDTA143TU,115
- Manufacturer:
- Nexperia
The image is for reference only, please refer to product details and specifications
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (On a Reel of 3000)
HK$0.203
Units | Per unit | Per Reel* |
3000 - 3000 | HK$0.203 | HK$609.00 |
6000 - 9000 | HK$0.197 | HK$591.00 |
12000 + | HK$0.191 | HK$573.00 |
*price indicative |
- RS Stock No.:
- 179-1017
- Mfr. Part No.:
- PDTA143TU,115
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
Product Details
Single Resistor Digital Transistors, Nexperia
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -100 mA |
Maximum Collector Emitter Voltage | -50 V |
Package Type | UMT |
Mounting Type | Surface Mount |
Transistor Configuration | Single |
Maximum Emitter Base Voltage | 5 V |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 4.7 kΩ |
Dimensions | 2.2 x 1.35 x 1mm |
Typical Resistor Ratio | None |
Maximum Operating Temperature | +150 °C |