ROHM, DTC124EEBTL NPN Resistor-equipped Transistor, 100 mA 50 V 22 kΩ, Ratio Of 1, 3-Pin SOT-416FL

  • RS Stock No. 178-6046
  • Mfr. Part No. DTC124EEBTL
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TH
Product Details

DTC124EEB is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.

Built-In Biasing Resistors, R1 = R2 = 22kΩ
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary PNP Types: DTA124E series

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 22 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 22kΩ
Package Type SOT-416FL
Pin Count 3
Minimum DC Current Gain 56
Transistor Configuration Single
Maximum Power Dissipation 150 mW
Typical Resistor Ratio 1
Configuration Single
Maximum Operating Temperature +150 °C
Dimensions 1.7 x 0.96 x 0.8mm
Width 0.96mm
Height 0.8mm
Length 1.7mm
1000 In stock for delivery within 3 working days
Price Each (In a Pack of 200)
HK$ 0.24
(exc. GST)
units
Per unit
Per Pack*
200 - 200
HK$0.24
HK$48.00
400 - 400
HK$0.216
HK$43.20
600 - 800
HK$0.197
HK$39.40
1000 - 1800
HK$0.18
HK$36.00
2000 +
HK$0.166
HK$33.20
*price indicative
Packaging Options:
Related Products
LPF-40D series 40W IP67 waterproof dimmable constant voltage ...
Description:
LPF-40D series 40W IP67 waterproof dimmable constant voltage LED driver / power supply with universal AC input. These IP67 dimmable LED drivers / power supplies have a built in 3 in 1 dimming function, IP67 encapsulation and built in active ...
60W IP67 waterproof constant voltage LED driver / ...
Description:
60W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
90W IP67 waterproof constant voltage LED driver / ...
Description:
90W IP67 waterproof constant voltage LED driver / power supply with universal AC input. These fully encapsulated IP67 waterproof LED drivers / power supplies have a built in active PFC function and a fully isolated plastic case. Suitable applications for ...
LPF-25 series 25W LED driver power supply with ...
Description:
LPF-25 series 25W LED driver power supply with a wide range universal AC input range of 90 to 305Vac and a built-in active PFC function. These LPF-25 series 25W LED driver power supplies have a class II AC input design ...