ROHM, DTA143EU3T106 PNP Resistor-equipped Transistor, -100 mA -50 V 4.7 kΩ, Ratio Of 1, 3-Pin SOT-323

  • RS Stock No. 178-6038
  • Mfr. Part No. DTA143EU3T106
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TH
Product Details

DTA143EU3 is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.

Built-In Biasing Resistors, R1 = R2 = 4.7kΩ
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC143E series

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current -100 mA
Maximum Collector Emitter Voltage -50 V
Typical Input Resistor 4.7 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 4.7kΩ
Package Type SOT-323
Pin Count 3
Minimum DC Current Gain 30
Transistor Configuration Single
Maximum Power Dissipation 200 mW
Typical Resistor Ratio 1
Configuration Single
Maximum Operating Temperature +150 °C
Height 0.9mm
Length 2.1mm
Dimensions 2.1 x 1.35 x 0.9mm
Width 1.35mm
800 In stock for delivery within 3 working days
Price Each (In a Pack of 200)
HK$ 0.32
(exc. GST)
units
Per unit
Per Pack*
200 - 200
HK$0.32
HK$64.00
400 - 400
HK$0.288
HK$57.60
600 - 800
HK$0.262
HK$52.40
1000 - 1800
HK$0.24
HK$48.00
2000 +
HK$0.222
HK$44.40
*price indicative
Packaging Options:
Related Products
Protected by a clear polycarbonate coverDIN Rail or ...
Description:
Protected by a clear polycarbonate coverDIN Rail or Surface MountingContact Material: Ag + Au FlashedContact Rating is 10AMaximum switching voltage 250 Vac, 30 VdcMechanical Life of 107 Operations (min)Electrical Life of 105 Operations (min)Maximum temperature at rated coil voltage 65°CDimensions: ...
Contact rating: 10A @ 250VacTest button and mechanical ...
Description:
Contact rating: 10A @ 250VacTest button and mechanical indicatorCoil To Contact rating of 2000 VContact Material: AgNi Operating Temperature Range of -40 to +70°CSockets available in section (stock no's. 454-7143 8-pin 454-7159 11-pin).
Omron G2RS Series industrial plug-in relays are compact, ...
Description:
Omron G2RS Series industrial plug-in relays are compact, electromechanical space saving relays. They are ideal for you to use in many general purpose applications. Integral Coil status LED and mechanical operation indicatorCadmium and lead freeContact resistance: 100 mΩCoil to contact ...
Basic relay, Nominal input voltage: 12 VDC, 1 ...
Description:
Basic relay, Nominal input voltage: 12 VDC, 1 changeover contact, Limiting continuous current: 6 A, Module width: 5 mm, Module height: 15 mm. The 60 VDC spare relays must be used for 60 VDC, 110 VDC, 220 VDC and 115 ...