ROHM, EMH9T2R, Dual Resistor-equipped Transistor, 100 mA 50 V 10 kΩ, Ratio Of 4.7, 6-Pin SOT-563

  • RS Stock No. 178-6030
  • Mfr. Part No. EMH9T2R
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TH
Product Details

Devices integrating two transistors are available in ultra-compact packages, suitable for various applications such as pre-amplifier differential amplification circuits, high-frequency oscillators, driver ICs and so forth.

Ultra-compact complex digital transistor
Built-In Biasing Resistors
Leak absorption type
Small Surface Mount Package
Pb Free

Specifications
Attribute Value
Number of Elements per Chip 2
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 10 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 47kΩ
Package Type SOT-563
Pin Count 6
Minimum DC Current Gain 68
Maximum Power Dissipation 150 mW
Typical Resistor Ratio 4.7
Configuration Dual
Width 1.3mm
Height 0.45mm
Maximum Operating Temperature +150 °C
Dimensions 1.7 x 1.3 x 0.45mm
Length 1.7mm
600 In stock for delivery within 3 working days
Price Each (In a Pack of 100)
HK$ 0.68
(exc. GST)
units
Per unit
Per Pack*
100 - 100
HK$0.68
HK$68.00
200 - 400
HK$0.612
HK$61.20
500 - 900
HK$0.557
HK$55.70
1000 - 1900
HK$0.511
HK$51.10
2000 +
HK$0.472
HK$47.20
*price indicative
Packaging Options:
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...