ROHM, DTA113ZCAT116 PNP Resistor-equipped Transistor, -100 mA -50 V 1 kΩ, Ratio Of 10, 3-Pin SOT-23

  • RS Stock No. 178-6012
  • Mfr. Part No. DTA113ZCAT116
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TH
Product Details

DTA113ZCA is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.

Built-In Biasing Resistors, R1= 1kΩ, R2= 10kΩ
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary NPN Types: DTC113ZCA

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current -100 mA
Maximum Collector Emitter Voltage -50 V
Typical Input Resistor 1 kΩ
Mounting Type Surface Mount
Base-Emitter Resistor 10kΩ
Package Type SOT-23
Pin Count 3
Minimum DC Current Gain 33
Transistor Configuration Single
Maximum Power Dissipation 350 mW
Typical Resistor Ratio 10
Configuration Single
Maximum Operating Temperature +150 °C
Length 3.1mm
Dimensions 3.1 x 1.5 x 1.15mm
Width 1.5mm
Height 1.15mm
800 In stock for delivery within 3 working days
Price Each (In a Pack of 200)
HK$ 0.699
(exc. GST)
units
Per unit
Per Pack*
200 - 200
HK$0.699
HK$139.80
400 - 400
HK$0.629
HK$125.80
600 - 800
HK$0.572
HK$114.40
1000 - 1800
HK$0.524
HK$104.80
2000 +
HK$0.484
HK$96.80
*price indicative
Packaging Options:
Related Products
2 Leg puller with quick release hooksSafe and ...
Description:
2 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
3 Leg puller with quick release hooksSafe and ...
Description:
3 Leg puller with quick release hooksSafe and quick removal of pulleys, wheels, ball bearings etcStrong drop forged patternReversible hooks for internal or external pullingSpindle can be changed for a hydraulic spindleMaximum spread: 160mm, reach: 150mm (force screw: G 1/2 ...
Gedore Universal puller 3-arm pattern, rigid legs with ...
Description:
Gedore Universal puller 3-arm pattern, rigid legs with leg brake. The leg brake prevents unintentional leg slipping. The leg can be slid along the cross-beam at the push of a button. By reversing the legs, this tool can be used ...
From the trusted RS PRO brand, this bearing ...
Description:
From the trusted RS PRO brand, this bearing puller is manufactured to a very high specification and subjected to rigorous testing which exceeds their stated capacities. The legs and beams are drop-forged from high-quality steel and then heat-treated for extra ...