- RS Stock No.:
- 178-5683
- Mfr. Part No.:
- DTC123JU3T106
- Manufacturer:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price Each (On a Reel of 3000)
HK$0.271
units | Per unit | Per Reel* |
3000 - 3000 | HK$0.271 | HK$813.00 |
6000 - 6000 | HK$0.265 | HK$795.00 |
9000 + | HK$0.26 | HK$780.00 |
*price indicative |
- RS Stock No.:
- 178-5683
- Mfr. Part No.:
- DTC123JU3T106
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TH
Product Details
DTC123JU3 is an digital transistor (Resistor built-in type transistor). Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors.
Built-In Biasing Resistors
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary PNP Types: DTA123J series
Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors (see inner circuit) .
Only the on/off conditions need to be set for operation, making the circuit design easy.
Complementary PNP Types: DTA123J series
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum DC Collector Current | 100 mA |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT-323 (SC-70) |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 200 mW |
Minimum DC Current Gain | 80 |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Base-Emitter Resistor | 47kΩ |
Typical Resistor Ratio | 21 |
Maximum Operating Temperature | +150 °C |
Typical Input Resistor | 2.2 kΩ |
Dimensions | 2.1 x 1.35 x 0.9mm |