ROHM, DTB114EKT146 PNP Digital Transistor, 500 mA 10 kΩ, Ratio Of 1, 3-Pin SMT

  • RS Stock No. 170-2433
  • Mfr. Part No. DTB114EKT146
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current 500 mA
Typical Input Resistor 10 kΩ
Base-Emitter Resistor 10kΩ
Mounting Type Surface Mount
Package Type SMT
Pin Count 3
Minimum DC Current Gain 56
Transistor Configuration Single
Typical Resistor Ratio 1
Maximum Operating Temperature +150 °C
Width 1.6mm
Length 2.9mm
Height 1.1mm
Dimensions 2.9 x 1.6 x 1.1mm
On back order for despatch 30/01/2020, delivery within 3 working days
Price Each (On a Reel of 3000)
HK$ 0.738
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$0.738
HK$2,214.00
*price indicative