ROHM, DTC114EKAT146 NPN Digital Transistor, 100 mA 10 kΩ, Ratio Of 1, 3-Pin SMT

  • RS Stock No. 170-2423
  • Mfr. Part No. DTC114EKAT146
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Typical Input Resistor 10 kΩ
Base-Emitter Resistor 10kΩ
Mounting Type Surface Mount
Package Type SMT
Pin Count 3
Minimum DC Current Gain 30
Transistor Configuration Single
Typical Resistor Ratio 1
Dimensions 2.9 x 1.6 x 1.1mm
Minimum Operating Temperature -55 °C
Length 2.9mm
Maximum Operating Temperature +150 °C
Width 1.6mm
Height 1.1mm
On back order for despatch 18/03/2020, delivery within 3 working days
Price Each (On a Reel of 3000)
HK$ 0.257
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$0.257
HK$771.00
*price indicative
Related Products
Based on the ARM® Cortex®-M3 Flash microcontroller, the ...
Description:
Based on the ARM® Cortex®-M3 Flash microcontroller, the Atmel® SMART SAM3U comes with on-chip high-speed USB Device-and-Transceiver, SDIO/SDCard/MMC and SPI interfaces. The series also includes QTouch capacitive touch support, dual-bank Flash, and memory protection unit.
Atmel AVR XMEGA microcontrollers deliver the best possible ...
Description:
Atmel AVR XMEGA microcontrollers deliver the best possible combination of real-time performance, high integration and low power consumption for 8/16-bit MCU applications.Atmel AVR XMEGA devices employ advanced analogue-to-digital converters (ADCs) that deliver both high speed and high resolution. These ADCs ...
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is ...
Description:
The PIC24EPxxxGP/MC20x family of microcontrollers from Microchip is a comprehensive range of 16-bit MCUs based upon the PIC24E core, offering up to 70MIPS performance. The range has an extensive array memory and package variants, all offering a large variety of ...
Low power, high performance 8/16-bit AVR microcontroller featuring ...
Description:
Low power, high performance 8/16-bit AVR microcontroller featuring 128KB self-programming flash program memory, 4KB boot code section, 8KB SRAM, 2048-Byte EEPROM, external bus interface, 4-channel DMA controller, 8-channel event system, and up to 32 MIPS throughput at 32MHz. The ATxmega ...