Panasonic, DRA9115E0L PNP Digital Transistor, 100 mA 50 V 100 kΩ, Ratio Of 1, 3-Pin SSMini3

  • RS Stock No. 168-3430
  • Mfr. Part No. DRA9115E0L
  • Manufacturer Panasonic
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Dual Resistor Digital PNP Transistors, Panasonic

Digital Transistors, Panasonic

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 100 kΩ
Mounting Type Surface Mount
Package Type SSMini3 F3 B
Pin Count 3
Minimum DC Current Gain 80
Maximum Power Dissipation 125 mW
Transistor Configuration Single
Maximum Collector Emitter Saturation Voltage 0.25 V
Typical Resistor Ratio 1
Width 0.85mm
Height 0.6mm
Maximum Operating Temperature +150 °C
Length 1.6mm
Dimensions 1.6 x 0.85 x 0.6mm
On back order for despatch 14/02/2020, delivery within 3 working days
Price Each (On a Reel of 3000)
HK$ 0.638
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$0.638
HK$1,914.00
*price indicative
Related Products
The SCS ESD grounding cord is a 15ft ...
Description:
The SCS ESD grounding cord is a 15ft 20AWG PVC wire. It has moulded-in male snap fastener with integral 1Mohm resistor on one end and solderless terminal on other. It comes in black nylon cover with black polyester insert and ...
Our own brand of RS Pro ESD wrist-straps ...
Description:
Our own brand of RS Pro ESD wrist-straps feature premium grade fabric band with an elastic ratio of 1:2.5” to 1:3. The outer surface of the wristband is non-conductive and the inside surface of the strap is conductive lined with ...
Our RS Pro range of hard-wearing ESD grounding ...
Description:
Our RS Pro range of hard-wearing ESD grounding straps have been designed to ensure efficient static bleeding, to ensure a reliable method of static dissipation. Predominantly used within the electronics industry, but still suited to enthusiasts working at a bench. ...
The RS Pro anti-static wrist strap is a ...
Description:
The RS Pro anti-static wrist strap is a premium metal wrist band (stainless steel) that is adjustable and features a coiled cord. Its metal interior is great for grounding. This wrist strap will fit all wrists as its circumference adjusts ...