- RS Stock No.:
- 163-1181
- Mfr. Part No.:
- SMMUN2111LT3G
- Manufacturer:
- onsemi
The image is for reference only, please refer to product details and specifications
On back order for despatch 04/06/2024, delivery within 3 working days
Added
Price Each (On a Reel of 10000)
HK$0.313
Units | Per unit | Per Reel* |
10000 - 10000 | HK$0.313 | HK$3,130.00 |
20000 - 90000 | HK$0.303 | HK$3,030.00 |
100000 + | HK$0.297 | HK$2,970.00 |
*price indicative |
- RS Stock No.:
- 163-1181
- Mfr. Part No.:
- SMMUN2111LT3G
- Manufacturer:
- onsemi
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Dual Resistor Digital PNP Transistors, ON Semiconductor
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Specifications
Attribute | Value |
---|---|
Transistor Type | PNP |
Maximum DC Collector Current | -100 mA |
Maximum Collector Emitter Voltage | -50 V |
Package Type | SOT-23 |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 400 mW |
Transistor Configuration | Single |
Pin Count | 3 |
Number of Elements per Chip | 1 |
Typical Input Resistor | 10 kΩ |
Dimensions | 3.04 x 1.4 x 1.01mm |
Maximum Operating Temperature | +150 °C |
Typical Resistor Ratio | 1 |