- RS Stock No.:
- 151-2815
- Mfr. Part No.:
- PUMH7,115
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 151-2815
- Mfr. Part No.:
- PUMH7,115
- Manufacturer:
- Nexperia
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Resistor Equipped Transistors (RETs), Space- and cost-saving solutions that reduce your component count and simplify circuit design, By combining transistors with their attendant resistors, RETs make excellent space- and cost-saving solutions. We offer some 400 products, so you can find the best fit for your application. Within our portfolio you will find single and dual RETs with a great variety of resistor combinations. Furthermore you can also choose from ranges with SMD and leaded packages.
± 10% resistance ratio tolerance
Reduces pick and place costs
Built-in bias resistors
Reduces component count
100 mA, 500 mA and up to 800 mA output current capability
Simplifies circuit design
Reduces pick and place costs
Built-in bias resistors
Reduces component count
100 mA, 500 mA and up to 800 mA output current capability
Simplifies circuit design
NPN/NPN resistor-equipped transistors
R1 = 4.7 kOhm, R2 = open, NPN/NPN resistor-equipped transistors
Built-in bias resistors
Simplified circuit design
Reduction of component count
Reduced pick and place costs.
AEC-Q101 qualified
Simplified circuit design
Reduction of component count
Reduced pick and place costs.
AEC-Q101 qualified
Specifications
Attribute | Value |
---|---|
Transistor Type | NPN |
Maximum Collector Emitter Voltage | 50 V |
Package Type | SOT |
Mounting Type | Surface Mount |
Maximum Power Dissipation | 300 mW |
Pin Count | 6 |
Number of Elements per Chip | 2 |
Dimensions | 2.2 x 1.35 x 1.1mm |
Typical Input Resistor | 4.7 kΩ |
Maximum Operating Temperature | +150 °C |