ROHM, DTC015EMT2L NPN Resistor-equipped Transistor, 100 mA 50 V 100 kΩ, Ratio Of 1, 3-Pin SOT-723

  • RS Stock No. 146-7052
  • Mfr. Part No. DTC015EMT2L
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Digital NPN Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type NPN
Number of Elements per Chip 1
Maximum Continuous Collector Current 100 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 100 kΩ
Base-Emitter Resistor 100kΩ
Mounting Type Surface Mount
Package Type SOT-723
Pin Count 3
Minimum DC Current Gain 80
Maximum Power Dissipation 150 mW
Transistor Configuration Single
Typical Resistor Ratio 1
Configuration Single
Maximum Operating Temperature +150 °C
Height 0.45mm
Dimensions 1.3 x 0.9 x 0.45mm
Length 1.3mm
Width 0.9mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 8000)
HK$ 0.204
(exc. GST)
units
Per unit
Per Reel*
8000 +
HK$0.204
HK$1,632.00
*price indicative
Related Products
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam ...
Description:
Lower handle effort reduces operator fatigueFully serviceableHigh-strength beam and pump linkage for long lifePumping handle included on all modelsSafety relief valve to prevent overloadAutomatic by-pass port to prevent over-extensionWiper seal for extended lifeThick base material with large area for increased ...