ROHM, DTB143ECT116 PNP Resistor-equipped Transistor, -500 mA 50 V 4.7 kΩ, Ratio Of 1, 3-Pin SOT-23

  • RS Stock No. 146-7046
  • Mfr. Part No. DTB143ECT116
  • Manufacturer ROHM
Product overview and Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Resistor Digital PNP Transistors, ROHM

Digital Transistors, ROHM Semiconductor

Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Specifications
Attribute Value
Transistor Type PNP
Number of Elements per Chip 1
Maximum Continuous Collector Current -500 mA
Maximum Collector Emitter Voltage 50 V
Typical Input Resistor 4.7 kΩ
Base-Emitter Resistor 4.7kΩ
Mounting Type Surface Mount
Package Type SOT-23
Pin Count 3
Minimum DC Current Gain 47
Transistor Configuration Single
Maximum Power Dissipation 200 mW
Typical Resistor Ratio 1
Configuration Single
Height 1.15mm
Length 3.1mm
Width 1.5mm
Maximum Operating Temperature +150 °C
Dimensions 3.1 x 1.5 x 1.15mm
Temporarily out of stock - back order for despatch when stock is available
Price Each (On a Reel of 3000)
HK$ 0.347
(exc. GST)
units
Per unit
Per Reel*
3000 +
HK$0.347
HK$1,041.00
*price indicative
Related Products
The 200 MHz ARM Cortex-M4 FM4 S6E2C-Series Microcontroller ...
Description:
The 200 MHz ARM Cortex-M4 FM4 S6E2C-Series Microcontroller Starter Kit enables rapid development with Ethernet, USB and audio. On-board sensors include an Accelerometer and a Phototransistor. External peripherals interface to Stereo codec, SRAM memory, Serial flash and multi-colour LEDs.The FM4-176L-S6E2CC-ETH ...
The RX71M Microcontroller Starter Kit is available in ...
Description:
The RX71M Microcontroller Starter Kit is available in two versions differing only in the IDE tool supported: CS+ or Eclipse Embedded (e²studio). The kit contains a Pmod™ compatible LCD module and an E1 Emulator pod for debugging purposes. 240MHz R5F571MLCDFC ...
This starter kit comes with an LED blinking ...
Description:
This starter kit comes with an LED blinking program, so you can easily evaluate the ML62Q1400 group. Reference board: ML62Q1452 (64KB, 64QFP)On-chip debug emulator: EASE 1000Development Environment Setup CD: U8 / U16 Development ToolStarter Kit CD: LED flashing sample programOther: ...
Raspberry Pi 3 Model B+ (B Plus) with ...
Description:
Raspberry Pi 3 Model B+ (B Plus) with 1.4GHz 64-bit quad-core ARMv8 CPU (BCM2837B0)1 GB LPDDR2 SDRAMDual Band 2.4GHz and 5GHz IEEE 802.11.b/g/n/ac Wireless LAN, Enhanced Ethernet PerformanceClass 10 High Performance Micro SD Card pre-loaded with NOOBSCanaKit 2.5A Micro USB ...