Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Attribute | Value |
---|---|
Transistor Type | PNP |
Number of Elements per Chip | 1 |
Maximum Continuous Collector Current | -500 mA |
Maximum Collector Emitter Voltage | 50 V |
Typical Input Resistor | 1 kΩ |
Mounting Type | Surface Mount |
Base-Emitter Resistor | 1kΩ |
Package Type | SOT-23 |
Pin Count | 3 |
Minimum DC Current Gain | 33 |
Maximum Power Dissipation | 200 mW |
Transistor Configuration | Single |
Typical Resistor Ratio | 1 |
Configuration | Single |
Maximum Operating Temperature | +150 °C |
Height | 1.15mm |
Length | 3.1mm |
Width | 1.5mm |
Dimensions | 3.1 x 1.5 x 1.15mm |